Doepke 25-2/0.03DFS2-A 25Amps 2Pole RCCB 30Ma Type A Curve 2 Module

Order Code:

13-9411

Brand: Doepke MPN: 25-2/0.03DFS2-A

Discontinued


A 2-pole, 25A RCCB from Doepke's DFS series.


  • Current rating: 25A
  • 2-pole
  • Tripping characteristic: type A curve
  • Residual current: 30mA
  • 2 module
  • Doepke 25-2/0.03DFS2-A
Type RCCB
Current Rating 25a
Current Ratng 25A
Poles 2
RCCB/RCD Type Type A
Trip Current 30mA

Trustpilot