Dockcase DSWC1P-5 Dockcase Case Steel 부

MPN
DSWC1P-5
Brand
Dockcase
EAN-13
4064161322285
Order Code
18-8717
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £79.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Dockcase DSWC1P-5 is a robust hard disk enclosure designed for 2.5-inch drives, featuring a steel construction that ensures durability and reliable protection. This enclosure serves as a critical housing solution for securely encasing hard disks, safeguarding their physical integrity and enhancing their longevity. Its design is particularly suited for engineering applications that require portable, durable, and reliable data storage solutions, such as field data collection, industrial automation systems, and portable backup systems. The Dockcase DSWC1P-5 is renowned for its resilience in challenging environments, providing engineers with a dependable case for maintaining data integrity during transport and extended use.
Type M.2 SSD enclosure
Enclosure Width 127mm
Enclosure Height 39mm
Colour Grey
Protection Rating None
Depth 14mm
Dimensions (W x H x D) 127 x 39 x 14 mm
HDD connection M.2 PCIe NVMe
Interfaces USB C® (USB 3.2 2nd gen)
Material Aluminium
Power Supply Type via USB
Storage media features M.2 slot
Supported HDD Size (max.) 2TB
Transfer Rate 10 GBit/s
Weight 95g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot