Dockcase Electromechanical-Enclosures-Steel Cases M.2 SSD enclosure 660905

Brand: Dockcase
Dockcase produces steel cases known for their durability and quality design.
Description Image Product Buy Pricing (Ex VAT) Enclosure Width Enclosure Height Compatible With Depth Dimensions Weight Type Colour Protection Rating HDD connection Interfaces Material Power Supply Type Storage media features Supported HDD Size (max.) Transfer Rate
Dockcase DSWC1M-3G Steel Cases Steel Material Durable Design
Dockcase DSWC1M-3G Steel Cases Steel Material Durable Design
Order code: 18-8716
MPN: DSWC1M-3G
1+ £62.53
10+ £61.37
Price per unit Ex VAT
43.5mm 43.5mm 2230 15mm (W x H x D) 43.5 x 43.5 x 15 mm 45g M.2 SSD enclosure Grey None M.2 PCIe NVMe USB C® (USB 3.2 2nd gen) Aluminium via USB M.2 slot 2TB 10 GBit/s
Dockcase DSWC1P-5 Dockcase Case Steel
Dockcase DSWC1P-5 Dockcase Case Steel
Standard range
Order code: 18-8717
MPN: DSWC1P-5

Despatched within 4 working days - 54 in stock
1+ £56.15
Price per unit Ex VAT
127mm 39mm 14mm (W x H x D) 127 x 39 x 14 mm 95g M.2 SSD enclosure Grey None M.2 PCIe NVMe USB C® (USB 3.2 2nd gen) Aluminium via USB M.2 slot 2TB 10 GBit/s

Trustpilot