DNBA1632GZ 16 Gauge Galvanised 20° Finish Nails 32mm (Pack 2500)

DEWALT Brand: DEWALT

The DEWALT 16 Gauge Galvanised 20° Finish Nails have been designed for use with the DEWALT 16 gauge nailer, ensuring fewer jamming or fitment issues.

DEWALT nails are made from inspected high quality steel to ensure reliability in performance. Galvanised nails reduce the likelihood of rust or staining.

These DEWALT DNBA1632GZ 16 Gauge 20° Finish Nails have the following specification:

Length: 32mm.
Type: 20° Angled Nails.
Finish: Galvanised.
Gauge: 1.6 (16GA).
Box Quantity: 2500.

Description Image Product Buy Pricing (Ex VAT) Length Type Material
DEWALT DNBA1632GZ 16 Gauge Galvanised 20° Finish Nails 32mm (Pack 2500)
DEWALT DNBA1632GZ 16 Gauge Galvanised 20° Finish Nails 32mm (Pack 2500)
Standard range
Order code: 95-3625
MPN: DNBA1632GZ

Despatched within 2 working days - 100 in stock
1+ £17.78
Price per unit Ex VAT
32mm Finish Nail Galvanised
DEWALT DNBA1638GZ 16 Gauge Galvanised 20° Finish Nails 38mm (Pack 2500)
DEWALT DNBA1638GZ 16 Gauge Galvanised 20° Finish Nails 38mm (Pack 2500)
Standard range
Order code: 95-3626
MPN: DNBA1638GZ

Despatched within 2 working days - 50 in stock
1+ £19.39
Price per unit Ex VAT
38mm Finish Nail Galvanised
DEWALT DNBA1644GZ 16 Gauge Galvanised 20° Finish Nails 44mm (Pack 2500)
DEWALT DNBA1644GZ 16 Gauge Galvanised 20° Finish Nails 44mm (Pack 2500)
Standard range
Order code: 95-3627
MPN: DNBA1644GZ

Despatched within 2 working days - 100 in stock
1+ £17.48
Price per unit Ex VAT
Finish Nail Galvanised
DEWALT DNBA1650GZ 16 Gauge Galvanised 20° Finish Nails 50mm (Pack 2500)
DEWALT DNBA1650GZ 16 Gauge Galvanised 20° Finish Nails 50mm (Pack 2500)
Standard range
Order code: 95-3628
MPN: DNBA1650GZ

Despatched within 2 working days - 50 in stock
1+ £20.21
Price per unit Ex VAT
50mm Finish Nail Galvanised
DEWALT DNBA1663GZ 16 Gauge Galvanised 20° Finish Nails 63mm (Pack 2500)
DEWALT DNBA1663GZ 16 Gauge Galvanised 20° Finish Nails 63mm (Pack 2500)
Standard range
Order code: 95-3629
MPN: DNBA1663GZ

Despatched within 2 working days - 100 in stock
1+ £21.05
Price per unit Ex VAT
Finish Nail Galvanised

Trustpilot