DEWALT DNBA1632GZ 16 Gauge Galvanised 20° Finish Nails 32mm (Pack 2500)

MPN
DNBA1632GZ
Brand
DEWALT
EAN-13
5902013961178
Order Code
95-3625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT 16 Gauge Galvanised 20° Finish Nails have been designed for use with the DEWALT 16 gauge nailer, ensuring fewer jamming or fitment issues.

DEWALT nails are made from inspected high quality steel to ensure reliability in performance. Galvanised nails reduce the likelihood of rust or staining.

These DEWALT DNBA1632GZ 16 Gauge 20° Finish Nails have the following specification:

Length: 32mm.
Type: 20° Angled Nails.
Finish: Galvanised.
Gauge: 1.6 (16GA).
Box Quantity: 2500.


Type Finish Nail
Length 32mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot