DEWALT DNBA1644GZ 16 Gauge Galvanised 20° Finish Nails 44mm (Pack 2500)

Order Code:

95-3627

Brand: DEWALT MPN: DNBA1644GZ EAN-13: 5902013961154
Qty Unit Price (Ex VAT)
1+ £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The DEWALT 16 Gauge Galvanised 20° Finish Nails have been designed for use with the DEWALT 16 gauge nailer, ensuring fewer jamming or fitment issues.

DEWALT nails are made from inspected high quality steel to ensure reliability in performance. Galvanised nails reduce the likelihood of rust or staining.

These DEWALT DNBA1644GZ 16 Gauge 20° Finish Nails have the following specification:

Length: 44mm.
Type: 20° Angled Nails.
Finish: Galvanised.
Gauge: 1.6 (16GA).
Box Quantity: 2500.


Type Finish Nail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot