Diptronics DS-10-V Selector Switches 10-Pole not Switched

MPN
DS-10-V
Brand
Diptronics
EAN-13
2050000223921
Order Code
50-1129
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

These code selector switches have 10 poles. Each contact lever activates a self-cleaning 1-pin switch.
Type DIP switch
Circuit SPST
Number of Positions 10
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot