Diptronics DI-02S 2 Way 4 Pin Lp DIL Switch

MPN
NDI-02S
Brand
Diptronics
Order Code
80-0115
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    2 4 8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.689
25+ £0.489
100+ £0.422
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 357 in stockAdditional quantity lead time 6 months

A low profile 2-way DIL switch.


  • SPST contact
  • Proud actuator
  • 25mA contact current
  • 24V DC contact voltage
  • 2 position
  • Copper alloy contact, gold plated
  • 800gf operating force
  • 50mΩ contact resistance
  • -40 to +85°C operating temperature
  • 7.62mm row pitch
  • 2.54mm lead pitch
  • 6.02mm long, 6.6mm wide, 4.4mm high
  • Ideal for multiple programming functions, i.e., computer equipment, communications, remote control, security equipment, etc.
  • Diptronics type DI-02S
Type DIL switch
Circuit SPST
Number of Positions 2
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Action Contact switching
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot