Diotec SK2545YD2-3G Schottky diode 45V TO 263AB high-performance efficiency

MPN
SK2545YD2-3G
Brand
Diotec
EAN-13
2050008914999
Order Code
18-8505
Country of Origin
China
View Full Product Range (43)

Discontinued


Diotec SK2545YD2-3G is a Schottky diode designed for high-performance efficiency in electronic applications. This diode, encapsulated in a TO-263AB package, operates with a maximum voltage of 45 V and is characterised by its high-speed switching capabilities and low forward voltage drop due to its Schottky barrier construction. Its design makes it particularly suitable for use as a blocking diode, providing superior efficiency in power supply systems and photovoltaic inverters. The SK2545YD2-3G is also employed in applications requiring efficient rectification, such as in switch-mode power supplies and DC-DC converters. With its reliable performance and robust construction, it serves as an essential component in various engineering projects requiring optimal power management.
Type Schottky diode
Content 1
Diode capacitance C(D) 720pF
Enclosure TO 263AB
Forward current I(F) 25A
Forward Voltage U(F) 0.56V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 290A
Product Type Schottky diode
Reverse leakage Current I(r) 100µA
Reverse Voltage U(R) 45V

Trustpilot