Diotec SGL34-90 Schottky diode 90V DO-213AA axially leaded semiconductor

MPN
SGL34-90
Brand
Diotec
EAN-13
2050008914524
Order Code
18-8500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.128
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,342 in stock

Diotec SGL34-90 is a Schottky diode designed for applications requiring efficient current rectification and voltage blocking up to 90 volts. This diode utilises the low forward voltage drop characteristic of Schottky technology, housed in a DO-213AA package, making it suitable for high-frequency applications due to its fast switching capabilities. Engineers frequently apply these diodes in power management systems, switching power supplies, and voltage protection circuits where minimising energy loss is essential. Its construction as an axially leaded semiconductor allows for easy integration into a variety of circuit configurations, ensuring reliable performance within its specified operational parameters. The SGL34-90 exemplifies typical properties of a p-n junction diode with optimised efficiency for contemporary electronic designs.
Type Schottky diode
Content 1
Enclosure DO 213AA
Forward current I(F) 0.50A
Forward Voltage U(F) 0.65V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 10A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 90V

Reviews

Be the first to submit a review

Accessories


Trustpilot