Diotec Semiconductors-Discrete Semiconductors-Suppression Diodes 660913

Diotec Brand: Diotec
Diotec produces ESD diodes designed for suppression of voltage spikes, typically featuring sod and sot formats for effective protection against electrostatic discharge events.
Description Image Product Buy Pricing (Ex VAT) Package Type Diode capacitance C(D) Breakdown Voltage U(BR) Reverse Voltage U(R) Type Mounting Type Product Type
Diotec ESD3V3WT ESD Diode Type ESD SOD 523 for Suppression
Diotec ESD3V3WT ESD Diode Type ESD SOD 523 for Suppression
Order code: 18-8355
MPN: ESD3V3WT
150+ £0.0288
Price per unit Ex VAT
SOD 523 30pF 3.3V ESD diode Surface-mount ESD diode
Diotec ESD5V0CA ESD diode SOT 23 format suppresses voltage spikes
Diotec ESD5V0CA ESD diode SOT 23 format suppresses voltage spikes
Standard range
Order code: 18-8356
MPN: ESD5V0CA

Despatched within 4 working days - 2,257 in stock
100+ £0.062
Price per unit Ex VAT
SOT 23 400pF 5V ESD diode Surface-mount ESD diode
Diotec ESDB24C ESD diode 30.30 V Suppression Diodes SOT 23
Diotec ESDB24C ESD diode 30.30 V Suppression Diodes SOT 23
Standard range
Order code: 18-8357
MPN: ESDB24C

Despatched within 4 working days - 2,850 in stock
100+ £0.062
Price per unit Ex VAT
SOT 23 11pF 30.30V 24V ESD diode Surface-mount ESD diode

Trustpilot