Diotec ESD3V3WT ESD Diode Type ESD SOD 523 for Suppression

MPN
ESD3V3WT
Brand
Diotec
EAN-13
2050008884797
Order Code
18-8355
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
150+ £0.0288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 795 in stock

Diotec ESD3V3WT is a semiconductor diode designed for overvoltage suppression, housed within a SOD 523 package. This suppressor diode features a PN junction, making it effective in its role as an electrostatic discharge (ESD) protection device, safeguarding sensitive electronic components from voltage spikes. With its compact size and robust functionality, it is typically utilised in applications requiring high-speed data line protection, such as USB interfaces, HDMI ports, and other communications devices. Its reliability and efficiency in clamping voltage transients make it an essential component in engineering designs prioritising ESD resilience.
Type ESD diode
Package Type SOD 523
Diode capacitance C(D) 30pF
Mounting Type Surface-mount
Product Type ESD diode
Reverse Voltage U(R) 3.3V

Reviews

Be the first to submit a review

Trustpilot