Diotec ESD5V0CA ESD diode SOT 23 format suppresses voltage spikes

MPN
ESD5V0CA
Brand
Diotec
EAN-13
2050008884858
Order Code
18-8356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,357 in stock

Diotec ESD5V0CA is a semiconductor diode designed in a SOT 23 package format, specifically engineered to provide reliable overvoltage protection. This device functions as a suppressor diode, effectively clamping voltage spikes and ensuring the protection of sensitive circuitry against electrostatic discharge (ESD) events. Through its pn junction technology, the ESD5V0CA serves as a transient voltage suppression (TVS) diode, delivering robust blocking capacity against unexpected electrical surges. Engineers commonly utilise these diodes in various applications including consumer electronics, telecommunications equipment, and industrial control systems where safeguarding components from ESD and voltage transients is critical.
Type ESD diode
Package Type SOT 23
Diode capacitance C(D) 400pF
Mounting Type Surface-mount
Product Type ESD diode
Reverse Voltage U(R) 5V

Reviews

Be the first to submit a review

Trustpilot