Diotec ESDB24C ESD diode 30.30 V Suppression Diodes SOT 23

MPN
ESDB24C
Brand
Diotec
EAN-13
2050008885008
Order Code
18-8357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,850 in stock

Diotec ESDB24C is designed to be a reliable suppression diode with a nominal breakdown voltage of 30.30 V, housed in a compact SOT-23 package. Utilising semiconductor pn junction technology, this ESD diode serves as an effective overvoltage protection solution, safeguarding sensitive electronic components against transient voltage spikes. As a type of TVS diode, the ESDB24C is particularly well-suited for use in circuit designs requiring robust blocking and suppressor functionality, such as in communication devices, consumer electronics, and embedded systems. Its application ensures prolonged device reliability by maintaining stable operation under voltage overload conditions.
Type ESD diode
Package Type SOT 23
Breakdown Voltage U(BR) 30.30V
Diode capacitance C(D) 11pF
Mounting Type Surface-mount
Product Type ESD diode
Reverse Voltage U(R) 24V

Reviews

Be the first to submit a review

Trustpilot