Diotec MPSA44 Transistor BJT Discrete TO 92 NPN General Purpose

MPN
MPSA44
Brand
Diotec
EAN-13
2050008910021
Order Code
18-8428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
100+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,558 in stock

Diotec MPSA44 is a high-voltage, general-purpose NPN bipolar junction transistor (BJT) packaged in a TO-92 case. This component is engineered for use in various electronic applications, providing a collector-emitter voltage rating of up to 400 volts, making it suitable for high-voltage circuits. The MPSA44 offers a collector current capacity of 200 milliamperes, making it ideal for switching and amplification in devices such as audio amplifiers, signal amplification, and general switching operations. Its reliability and robust performance make it a versatile choice for engineers designing circuits that require efficient voltage and current control. The MPSA44's thermal stability and low output capacitance further enhance its suitability for a wide range of industrial and consumer electronic applications.
Type Transistor (BJT) - Discrete
Collector Current 300mA
Collector emitter Voltage U(CEO) 400V
Collector-emitter saturation Voltage (max.) 750mV
Content 1
DC Current Gain (hfe) 200
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W

Reviews

Be the first to submit a review

Trustpilot