Diotec BC856B Transistor BJT Discrete PNP SOT 23

MPN
BC856B
Brand
Diotec
EAN-13
2050008899524
Order Code
18-8302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
300+ £0.0165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,465 in stock

Diotec BC856B is a discrete bipolar PNP transistor housed in a SOT-23 package. This silicon transistor is commonly used for general-purpose amplification and switching applications due to its reliable performance characteristics. The BC856B is optimised for low power use, making it suitable for a wide range of applications including signal processing and amplification in communication devices and portable electronics. Its compact form factor allows for efficient use in space-constrained circuit designs. This versatile component is ideal for engineers looking for a dependable transistor solution in low voltage, low current environments.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 650mV
Content 1
DC Current Gain (hfe) 290
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot