Diotec BC558C Transistor BJT BC558C TO 92 PNP Discrete semiconductors

MPN
BC558C
Brand
Diotec
EAN-13
2050008898633
Order Code
18-8291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 730 in stock

Diotec BC558C is a silicon bipolar junction transistor (BJT) designed in a TO-92 package configuration. As a PNP type transistor, it is characterised by its ability to handle a collector current up to 100 mA and a collector-emitter voltage of 30 V, making it suitable for applications requiring small-signal amplification. With a high DC current gain (hFE) between 420 and 800, the BC558C is often employed in amplifier circuits, signal processing, and low-power switching applications. Its reliability and consistent performance make it a suitable choice for engineers designing discrete circuits in consumer electronics and industrial devices.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 400
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot