Diotec BC558A Transistor BJT Discrete PNP TO-92 Small Signal Amplifier

MPN
BC558A
Brand
Diotec
EAN-13
2050008898619
Order Code
18-8289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,699 in stock

Diotec BC558A is a discrete bipolar junction transistor (BJT) designed in a PNP configuration, housed in a TO-92 package. This silicon-based small signal amplifier is well-suited for applications requiring moderate amplification with low current, making it ideal for audio and switching circuits within electronic devices. The BC558A excels in providing stable performance with a maximum collector-emitter voltage of 30 volts and a collector current of up to 100 milliamperes. Engineers typically utilise this transistor in discrete amplification tasks within various consumer electronics, where its reliable operation and standard gain characteristics are crucial.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 250mV
Content 1
DC Current Gain (hfe) 120
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot