Diotec BC549A Transistor BJT NPN TO 92 Discrete BC549A

MPN
BC549A
Brand
Diotec
EAN-13
2050008898503
Order Code
18-8283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Diotec BC549A is a discrete bipolar junction transistor (BJT) featuring an NPN configuration housed in a TO-92 package, designed for small signal amplification and switching applications. This silicon-based transistor is renowned for its low noise performance, making it suitable for audio frequency amplification where signal clarity is crucial. Engineers frequently employ the BC549A in applications such as general-purpose amplification, signal processing, and low-power switching, where the device's high voltage capability and current gain are particularly advantageous. Its compact form factor further enables integration in a wide array of electronic circuits, ensuring versatility in various engineering projects.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 110
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot