Diotec BC546A Transistor NPN Type Discrete TO 92 Package

MPN
BC546A
Brand
Diotec
EAN-13
2050008892419
Order Code
18-8276
Country of Origin
China

Discontinued


Diotec BC546A is a discrete NPN bipolar junction transistor housed in a TO-92 package. Engineered for general-purpose amplification and switching applications, this silicon transistor offers reliable performance with its maximum collector-emitter voltage of 65 volts and a collector current of up to 100 milliamperes. The BC546A is predominantly used in low-power applications such as signal processing, audio amplification, and current amplification in electronic circuits. Its characteristics make it suitable for use in consumer electronics, telecommunications, and other industrial applications where compact and efficient bipolar transistors are required.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 120
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.5W
Transit frequency f(T) 100MHz

Trustpilot