Diotec BC337-40BK Transistor BJT NPN 45V 800mA TO-92BK Silicon Discrete

MPN
BC337-40BK
Brand
Diotec
EAN-13
2050008892372
Order Code
18-8273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,033 in stock

Diotec BC337-40BK is a discrete NPN bipolar junction transistor (BJT) housed in a TO-92BK package, designed to handle a collector-emitter voltage of up to 45 volts and a maximum current of 800 milliamperes. As a silicon-based semiconductor, the BC337-40BK offers reliable switching and amplification capabilities, making it suitable for a variety of analogue and digital applications. It is commonly employed in low-power switching circuits, audio amplification, and signal processing applications. This transistor's robust design and compact form factor make it an excellent choice for engineers requiring efficient and cost-effective solutions for small to medium current needs in consumer electronics and automotive systems.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 400
Enclosure TO-92BK
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot