Diotec BC337-25 TO92 (2.54 Pitch) 45V NPN Transistor

MPN
BC337-25
Brand
Diotec
Order Code
81-0397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.091
60+ £0.058
100+ £0.042
500+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 3,700 in stockAdditional quantity lead time 14 days

Small signal transistor from Diotec.


  • NPN polarity
  • Collector emitter breakdown voltage 5V
  • Collector base breakdown voltage 50V
  • Collector current 800mA
  • Power 625mW
  • Transition frequency 100MHz
  • TO-92 case
Collector Current 0.8A
Frequency 100MHz
Power Dissipation 0.625W
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 45V
DC Current Gain (hfe) 250

Reviews

Be the first to submit a review

Trustpilot