Diotec BC327-40 TO92 50V PNP Transistor

MPN
BC327-40
Brand
Diotec
Order Code
81-0393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.082
30+ £0.065
100+ £0.055
500+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 18 in stockAdditional quantity lead time 14 days

A general purpose PNP BC327-40 epitaxial planar transistor with a VCE of 50V and an IC of 800mA.


  • TO-92 Case
  • hFE 400
  • Power dissipation 625mW
Collector Current 800mA
Frequency 100MHz
Power Dissipation 625mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 45V
DC Current Gain (hfe) 630

Reviews

Be the first to submit a review

Trustpilot