Diotec BC327-25BK Transistor BJT PNP TO-92BK Discrete

MPN
BC327-25BK
Brand
Diotec
EAN-13
2050008892310
Order Code
18-8270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,877 in stock

Diotec BC327-25BK is a bipolar junction transistor (BJT) characterised by its PNP configuration and encapsulation in a TO-92BK package. Designed for reliability and efficiency, this silicon transistor offers a current gain range from 100 to 630, making it suitable for a variety of amplification and switching applications in electronic circuits. Its compact form factor and discrete nature make it ideal for use in general-purpose linear and switching applications, such as audio amplifiers and small signal processing. It is particularly effective in analogue circuits and can be used in circuits requiring medium current and low voltage. The transistor's robust performance also makes it an excellent choice for educational and prototyping projects within the electronics domain.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 250
Enclosure TO-92BK
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot