Diotec BC327-25 PNP Transistor TO-92 High Gain Low Power Silicon Transistor

MPN
BC327-25
Brand
Diotec
EAN-13
2050008892303
Order Code
18-8269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
150+ £0.0287
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 847 in stock

Diotec BC327-25 is a PNP silicon transistor in a TO-92 package, designed for high gain and low power applications. As a bipolar junction transistor, it is ideally suited for use in switching and amplification tasks within various electronic circuits. The BC327-25 offers a reliable performance with its high current gain, making it well-suited for driving other semiconductor components such as transistor driver chips or for use in audio and small signal applications. Its robust construction allows for integration in discrete transistor circuits, where it can manage moderate power loads effectively. This component is particularly useful in consumer electronic devices, automotive control units, and other applications requiring precise electronic switching or amplification.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 250
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot