Diotec 2N3904 Transistor BJT Discrete TO 92 NPN Transistors

MPN
2N3904
Brand
Diotec
EAN-13
2050008896912
Order Code
18-8217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

Diotec 2N3904 is a discrete bipolar junction transistor (BJT) in a TO-92 package, functioning as an NPN silicon transistor. It is designed for general-purpose amplification and switching applications, operating with a maximum collector current of 200 mA and capable of a voltage rating of 40 V. This component is typically utilised in electronic circuits where moderate current and low power are needed, such as in signal amplifiers and switching circuits. Its versatility makes it suitable for use in a variety of applications, including amplification, low level and medium voltage switching, and as a generic signal transistor within educational, consumer, and industrial electronics.
Type Transistor (BJT) - Discrete
Collector Current 200mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 300mV
Content 1
DC Current Gain (hfe) 100
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot