DIODES Incorporated BAV21WS-7-F Small-signal diode Tape on full reel

MPN
BAV21WS-7-F
EAN-13
2050012213927
Order Code
18-8107
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.0253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,000 in stock

DIODES Incorporated BAV21WS-7-F is a semiconductor diode in a small-signal package, manufactured for precision in electronic circuits. This PN junction diode, encapsulated with a robust construction, is designed primarily for use in high-speed switching applications due to its low capacitance and fast switching capabilities. Typically supplied on a full reel in tape packaging, it facilitates automated assembly in modern production environments. Engineers commonly employ this blocking diode in applications such as voltage clamping, reverse voltage protection, and signal rectification within communications equipment and other sensitive electronic devices.
Type Small-signal diode
Forward Current 150mA
Package SMD
Product Type Small-signal diode

Reviews

Be the first to submit a review

Trustpilot