DIODES Incorporated BAS16-7-F small-signal diode tape on full reel

MPN
BAS16-7-F
EAN-13
2050012214061
Order Code
18-8100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
250+ £0.0290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,199 in stock

DIODES Incorporated BAS16-7-F is a small-signal diode supplied on a full reel, designed for high-speed switching applications. This semiconductor diode features a silicon PN junction, offering a low forward voltage drop and high reverse voltage capability. It is particularly suited for use as a blocking diode in circuit applications where minimal signal distortion and efficient current flow are critical. The BAS16-7-Fs package ensures easy integration into automated assembly processes. Common engineering applications include signal processing, frequency mixing, and as a component in high-speed digital circuits.
Type Small-signal diode
Forward Current 200mA
Package SMD
Product Type Small-signal diode

Reviews

Be the first to submit a review

Trustpilot