Christmas Opening Hours and Delivery Dates here

Diodes Inc ZTX453 NPN 1A 1W BiPolar Transistor

Order Code:

81-0225

Brand: Diodes Inc MPN: ZTX453

Discontinued


A medium power NPN silicon planar transistor in an E-Line case.


  • NPN polarity
  • Collector emitter breakdown voltage 100V
  • Collector base breakdown voltage 120V
  • Collector current 2A
  • Power 1W
  • DC current gain 200
  • Transition frequency 150MHz
  • E-Line case
  • Weight 159mg
Collector Current 1A
Frequency 150MHz
Power Dissipation 1W
Operating Temperature -55 to +150°C
Package Type E-Line
Collector-Emitter Voltage 100V
DC Current Gain (hfe) 200

You may also like


Trustpilot