Dino KRAFTPAKET --Conrad Automatic charger 658167

Dino KRAFTPAKET produces a range of automatic chargers suitable for car and HGV batteries.
Description Image Product Buy Pricing (Ex VAT) Battery Charging Function Battery Voltage Charging current at 12 V Charging current at 6 V Dimensions Height IP Rating Length Max. reverse Current Recommended battery capacity at 12 V max. Recommended battery capacity at 12 V min. Width Type Battery Sizes Charged Number of Batteries Charged Chemistry Operating Voltage Product Type Weight
Dino KRAFTPAKET 136300 Automatic charger 12V 5A Car HGV Battery Chargers
Dino KRAFTPAKET 136300 Automatic charger 12V 5A Car HGV Battery Chargers
Standard range
Order code: 16-2098
MPN: 136300

11 in stock, despatched in 4 working days
1+ £44.70
Price per unit Ex VAT
8-stage 12 V 5A (L x W x H) 210 x 75 x 50 mm 50mm IP65 210mm 5mA 120Ah 10Ah 75mm Automatic charger One SLA 1 Lead Acid 230 V / AC Automatic charger 500g
Dino KRAFTPAKET 136301 Automatic charger 12 V/6 V 3 A for Car & HGV batteries
Dino KRAFTPAKET 136301 Automatic charger 12 V/6 V 3 A for Car & HGV batteries
Standard range
Order code: 16-2099
MPN: 136301

6 in stock, despatched in 4 working days
1+ £32.05
Price per unit Ex VAT
3-stage 3A 3A (L x W x H) 185 x 45 x 75 mm 75mm IP20 185mm 100Ah 6Ah 45mm Automatic charger One SLA 1 Lead Acid 230 V / AC Automatic charger 500g


Trustpilot