Dino Kraftpaket 640281 Tool Battery 10.8V 1.5Ah Li-Ion For Polisher

MPN
640281
EAN-13
4003342177825
Order Code
16-2107
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 25/07/2026

Dino KRAFTPAKET 640281 is a high-performance power tool battery designed specifically for use with the Dino KRAFTPAKET polisher model 640256. This battery features a lithium-ion composition, providing a voltage output of 10.8 volts and a capacity of 1.5 ampere-hours, making it ideal for ensuring consistent and reliable power delivery in portable applications. With its robust design and advanced chemistry, the battery supports high-efficiency energy transfer and prolonged operating life, which is critical for professional polishing tasks where uninterrupted performance is paramount. Suitable for demanding environments often seen in automotive and industrial maintenance, this power tool battery helps streamline tasks by providing a dependable power source for extended periods of usage.
Type Tool battery
Battery Voltage 10.8V
Technology Li-ion
Capacity (mAh, Ah) 1.5Ah
Dimensions (L x W x H) 8.7 x 5 x 5 cm
Height 5cm
Length 8.7cm
Operating Voltage 10.8V
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 175g
Width 5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot