Dino KRAFTPAKET 136308 Compressor 12V 10.3 bar Digital display Inspection light

MPN
136308
EAN-13
4003342175920
Order Code
16-2100
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.02 £28.07
10+ £26.74
50+ £26.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

Dino KRAFTPAKET's Part Number 136308, also alternatively known as 1678571, is a 12V compressor designed to deliver reliable performance with a maximum pressure of 10.3 bar. It incorporates a digital display for precise pressure readings, which enables accurate inflation across a variety of applications, from automotive tyres to inflatable sporting equipment. The integrated inspection light provides essential illumination for low-light conditions, enhancing its usability in diverse environments. This compact compressor is engineered for both professional and consumer use where portable power and precision are required, making it suitable for automotive workshops, roadside assistance, and home garage settings.
Type Compressor
Number of Batteries Charged 1
Dimensions (L x W x H) 20 x 10 x 15 cm
Height 15cm
Length 20cm
Max. operating pressure 10.3bar
Operating Voltage 12V
Power Supply Type + car connector
Product Type Compressor
Weight 1115g
Width 10cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot