DINO 130082 Window cover aluminium-coated 150x95cm Theft protection

MPN
130082
Brand
DINO
EAN-13
4003342170956
Order Code
16-2092
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 12/10/2026

DINO 130082, also known by the alternate description 1381135, is an aluminium-coated window cover designed for theft protection, measuring 150 by 95 centimetres. This product provides a durable protective barrier tailored for automotive applications, where securing the interior of vehicles from theft and external damage is a priority. The aluminium coating not only enhances the structural integrity of the cover but also provides reflective properties that can mitigate heat accumulation, contributing to the thermal management of parked vehicles. Ideal for use in automotive windows, this window cover is essential for maintaining the safety and longevity of vehicular interiors, especially in environments prone to vandalism or adverse weather conditions.
Type Window cover
Colour Aluminium (polished)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot