Digitus DS-55350 4K HDMI Extender via Fiber Optic Cable 40 km SFP Black

MPN
DS-55350
Brand
Digitus
EAN-13
4016032501886
Order Code
20-9265
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HDMI fiber IP extender set, 4K/60Hz is the ideal solution for high-quality HDMI signal transmission over great distances. It enables 4K/60Hz (3840x2160p) UHD signals to be transferred with minimum latency of only 80–140 ms, delivering crisp, clear image quality with virtually no delay. Thanks to modern fiber optic technology, the system achieves a maximum transmission distance of up to 40 km in single mode or up to 300 m in multimode mode, making it perfect for professional AV installations. By using existing 1G network infrastructures or additional 1G network switches, the extender set enables a flexible and powerful signal transmission. In addition, the range can be expanded as required by cascading, which enables unlimited distances. For added flexibility, the system is compatible with LC & SC SFP modules as well as single-mode and multimode fiber optic cables. Suitable SFP-modules are available separately (Singlemode: DN-81002, Multimode: DN-81000). In addition to the excellent picture quality, the extender set also offers a separate audio output via a 3.5-mm stereo connection, WAS enables a flexible sound transmission. An HDMI loop-out allows the connection of a local monitor directly to the transmitter unit (TX), while the integrated IR-interface enables a remote control of the input source from the output screen. With its high range, excellent picture quality and versatile expansion options, the HDMI Fibre IP Extender Set is the perfect choice for professional applications such as conference rooms, control centers, digital signage, broadcast studios.
Type HDMI Extender
Wireless Standard HDMI

Reviews

Be the first to submit a review

Trustpilot