Digitus DS-53400 VGA Extension via RJ45 network cable 300 m

MPN
DS-53400
Brand
Digitus
EAN-13
4016032356721
Order Code
20-9252
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Extends the max. length of a VGA signal up to 300 m by using a simple UTP cable between the transmitter and receiver unit. · Cat 5 VGA extender consisting of transmitter and receiver unit · High resolution possible up to 1920 x 1200 pixels · Supports stereo audio extension · Dimensions (L x W x H): 110 mm x 75 mm x 25 mm · Weight: 213 g (transmitter), 208 g (receiver) · Operating temperature: 0 °C ~ 70 °C · Operating humidity: 10 % ~ 85 % (non-condensing) · Power input: 5 V @ 1 A, max 5 W
Cable Length 300 m
Colour Black
Type Extension

Reviews

Be the first to submit a review

Trustpilot