Digitus DS-30020-1 1 port Parallel interface PCIe

MPN
DS-30020-1
Brand
Digitus
EAN-13
4016032309383
Order Code
20-9250
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Get more out of your parallel peripherals! The DIGITUS® parallel interface card, PCIe helps your old parallel devices perform like never before! With data transfer speeds of up to 2.5 Mbits/sec – up to 3 times faster than built-in parallel ports! · 1x DSUB 25, parallel port, jack · Chipset: MCS9901 · Data transfer rate up to 2.5 Mbps · Supports enhanced capability port (ECP) · Compliant with PCI Express base specification 1.1 · Compliant with PCI power management 1.2 · Incl. low profile bracket · Operating temperature: 0 °C - 70 °C · Operating humidity: 25% - 65% RH (non-condensing) · Supports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X and Linux

Reviews

Be the first to submit a review

Trustpilot