Digitus DN-97602 19 inch Server rack cabinet cable duct 1 U Black

MPN
DN-97602
Brand
Digitus
EAN-13
4016032266457
Order Code
20-9224
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The DIGITUS® Cable management panel is fixed at the mounting angles of 19" cabinets and provides an optimized cable management due to 5 clamps each. It is available in 1 hight unit or 2 hight units and in colors grey (RAL 7035) or black (RAL 9005). · Fixing at 483 mm (19") mounting angles · Sheet steel · 5 cable clamps, 40x60 mm (1U), 80x60 mm (2U) · Color black (RAL 9005)
Height 45mm
Width 483mm
Depth N/A
Type Server Rack
Colour Black

Reviews

Be the first to submit a review

Trustpilot