Digitus DN-95317 Network switch 8 ports 10 / 100 / 1000 MBit/s PoE

MPN
DN-95317
Brand
Digitus
EAN-13
4016032441038
Order Code
20-9214
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £100.05 £93.46
10+ £91.73
50+ £91.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The DIGITUS ® 8-Port Gigabit Ethernet PoE switch provides 8 10/100/1000 Mbps RJ-45 Ports with PoE support available. All ports support Auto MDI/MDIX function, which is the need for crossover cables and uplink ports can be omitted. Low cost, easy handling and high performance are the strength of the DIGITUS® Gigabit Ethernet PoE 8 port switches and make it to an excellent choice for your network. Through the compact dimensions the switch can be installed in 10" wall housing. The mounting brackets are included with the product.
Type Network switch
Number of Ports 8
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot