Digitus DN-95132 Gigabit Ethernet PoE+ Injector 802.3at 30W White

MPN
DN-95132
Brand
Digitus
EAN-13
4016032485834
Order Code
20-9213
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

DN-95132 is an active PoE mid-span injector for indoor use, specially developed for complex backhaul and network applications. It offers 52Vdc, 0.58A current for remote PDs over 2 pairs of output. It supports both 10/100 Base-T- as well as Gigabit-devices. It works for 30W PoE PDs, such as wireless APs, WLAN routers, network cameras, IP phones, Microwave radio and other Power Ethernet terminals . It fully complies with the IEEE802.3af / at PoE-Standard. Enclosed in a IP40 fire-retardant plastic casing. It works with a wide input voltage of 100-240 VAC, 50 or 60 Hz. It has an internal identification chip that detects and classifies PD before it is powered. It will only deliver power when a standard-compliant PD is detected.
Type Gigabit Ethernet Switch

Reviews

Be the first to submit a review

Trustpilot