Digitus DN-95123 PoE extender 1 GBit/s IEEE 802.3af 802.3at Network Components

MPN
DN-95123
Brand
Digitus
EAN-13
4016032391531
Order Code
16-2055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.19 £43.51
10+ £42.57
50+ £42.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Digitus DN-95123 is an innovative PoE extender designed to enhance network infrastructure by supporting data transfer rates of up to 1 Gbps while adhering to IEEE 802.3af and IEEE 802.3at standards. This state-of-the-art network component is identified by the alternate description 1681517 and acts as a key solution for expanding the range of Power over Ethernet networks without the need for additional voltage outlets or switches. Engineered for seamless integration into both commercial and industrial environments, it effectively extends the reach of network devices such as IP cameras, VoIP phones, and wireless access points. Its robust construction and compatibility make it an ideal choice for projects involving complex network topographies demanding reliable data and power transmission over extended distances.
Type PoE extender
Wireless Standard 802.3
Colour Black
Height 40mm
LAN Data Transfer Rate 1 GBit/s
Length 145mm
Product Type PoE extender
Weight 0.15
Width 60mm

Reviews

Be the first to submit a review

Trustpilot