Digitus DN-95002 PoE injector 10/100 MBit/s Passive PoE Network Components

MPN
DN-95002
Brand
Digitus
EAN-13
4016032260257
Order Code
16-2054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Digitus DN-95002, also referred to as 1515957, is designed as a passive Power over Ethernet (PoE) injector that supports 10/100 Mbit/s network connections. This device provides a straightforward solution for delivering both power and data through a single Ethernet cable, making it ideal for simplifying network setups where electrical outlets are not conveniently located near network devices. It is specifically useful in powering network components such as IP cameras, wireless access points, and VoIP phones in environments where deploying power infrastructure is impractical or costly. The DN-95002 enhances system efficiency by eliminating the need for separate power supplies or additional cabling. Its compatibility with standardised network equipment ensures seamless integration into existing structures, enabling engineers to build scalable and efficient networks with reduced installation efforts.
Type PoE injector
Depth 20mm
Height 25mm
LAN Data Transfer Rate 10 / 100 MBit/s
PoE Passive
Product Type PoE injector
Weight 0.027
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot