Digitus DN-948050-1 Fibreglass FO Cable 50 m White Single mode 9/125 µ

Order Code:

16-2052

Brand: Digitus MPN: DN-948050-1 EAN-13: 4016032500803
Qty Was Unit Price (Ex VAT)
1+ £30.08 £26.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Digitus DN-948050-1 is a singlemode fibreglass fibre optic cable designed for high-performance optical communication lines. This 50-metre white cable features a core diameter of 9/125 µm, ideal for long-distance data transfer modulated on light waves, utilising (1x LC APC socket/LC APC plug - 1x LC APC socket) configuration to ensure optimal signal integrity. The cable is well-suited for applications in network infrastructure where efficient and reliable data transmission is paramount, especially in settings such as telecommunications, data centres, and enterprise-level networking where systems are based on light wave technology. With its precise specifications, this fibre optic network cable assembly addresses the need for high-speed and high-capacity data communication across large-scale networks.
Colour White
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Length 50m
Cable Use FO
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot