Digitus DN-93904 Networks Adapter CAT 5 CAT 5e Grey 1x RJ45 plug 2x RJ45 socket

MPN
DN-93904
Brand
Digitus
EAN-13
4016032267164
Order Code
16-2041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,461 in stock

Digitus DN-93904 is a network adapter designed to facilitate the connection of multiple Ethernet cables through a single interface. The adapter features a robust construction in a grey housing, offering compatibility with CAT 5 and CAT 5e standards. It is equipped with one RJ45 plug and two RJ45 sockets, allowing for seamless integration into existing network infrastructures. This product is ideal for engineering applications that require the distribution or splitting of network signals in residential, commercial, or industrial environments, ensuring optimal performance and reliability across various systems.
Type Network adapter
Cable features Shielded
Cable Use Networks
Colour Grey
Connection Type RJ45
Connections RJ45 connector
No. of A connectors 1
No. of B connections 2
Type A RJ45 plug
Type B RJ45 socket
Weight 0.042

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot