Digitus DN-93705 6 ports patch panel 1 U unequipped black metal

MPN
DN-93705
Brand
Digitus
EAN-13
4016032259411
Order Code
16-2035
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.27
50+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Digitus DN-93705, also known by the alternate description 1165400, is an unequipped 6-port patch panel designed to facilitate efficient network management. Constructed from robust black metal, this unit occupies a single rack unit (1U) within a standard server rack, offering a durable and space-conserving solution for network infrastructure. Typically utilised in data centres, telecommunications rooms, and network closets, the Digitus DN-93705 supports the organisation and management of Ethernet cables by providing a modular interface that can accommodate various keystone jacks. Its straightforward design allows for easy installation and maintenance, making it suitable for use in professional network setups that require reliability and flexibility.
Type Consolidation Point
Colour Multicolour
Height 40mm
Length 120mm
Patch panel Design Unequipped
Product Type Consolidation Point
Rack unit 1U
Weight 120.00
Width 170mm

Reviews

Be the first to submit a review

Trustpilot