Digitus DN-93201 Fibreglass FO Cable White 1x SC APC SC UPC LC APC sockets

MPN
DN-93201
Brand
Digitus
EAN-13
4016032499121
Order Code
16-2029
Country of Origin
China
View Full Product Range (7)

Discontinued


Digitus DN-93201 is a fibre optic network cable assembly designed for precise and efficient data transfer in optical communication lines. This fibreglass cable features one SC/APC socket, one SC/UPC socket, and one LC/APC socket, enabling it to connect various components in complex network configurations. It relies on modulated light waves for high-speed data transmission, making it suitable for critical applications such as telecommunication infrastructures, data centres, and enterprise networks where reliability and low signal loss are essential. Its robust construction ensures durability and consistent performance across demanding environments, catering to the needs of engineers seeking effective networking solutions based on optical technologies.
Colour White
Connection Type Fibreglass
Type FO Cable
Cable features Recess-mount
Cable Use FO
Content 1
No. of A connectors 1
No. of B connections 1
Product Type FO Cable

Trustpilot