Digitus DN-91612S-EA Network patch panel 12 ports 254 mm CAT 6A 1 U

MPN
DN-91612S-EA
Brand
Digitus
EAN-13
4016032454861
Order Code
16-2024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £27.84 £23.66
10+ £22.98
50+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Digitus DN-91612S-EA, also known as 2143953 - Digitus DN-91612S-EA, is : a 12-port network patch panel engineered to enhance data centre and telecommunications infrastructure. Designed to conform to Category 6A specifications, this 254 mm panel is integrated into a 1 U rack mount design, allowing for efficient use of vertical space in server rooms and network closets. The patch panel supports high-speed data transmission up to 10 Gbps, making it ideal for environments requiring reliable and fast network communication. Its robust construction ensures long-lasting performance, thus catering to applications in structured cabling systems where high-density, secure connections are critical. Moreover, the panel features standardised RJ45 connectors to facilitate seamless connectivity and maintain signal integrity across network installations.
Type Network patch panel
Colour Black
Connection Method LSA+
Connections RJ45
Height 44mm
Length 255mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 254 mm (10")
Rack unit 1U
Specification CAT 6A
Transfer Rate 10 GBit/s
Weight 0.89
Width 110mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot