Digitus DN-91612S-EA-G 12-port CAT 6A network patch panel 254mm 10" 1U

MPN
DN-91612S-EA-G
Brand
Digitus
EAN-13
4016032454878
Order Code
16-2025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.46
10+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Digitus DN-91612S-EA-G, also referred to by the alternate description 2143954, is a 12-port CAT 6A network patch panel designed for high-performance networking applications. This robust and compact unit adheres to standard 10-inch systems, measuring 254 mm in width and conforming to a 1U rack mount height for efficient use of limited space in network environments. Featuring enhanced shielding, it is suited for reducing electromagnetic interference, making it ideal for environments with demanding data transmission requirements such as data centres and telecommunication rooms. The patch panel supports fully compliant CAT 6A cabling infrastructure, enabling reliable and high-speed connectivity needed for applications involving data-intensive operations, including network backbone implementation and high-frequency data transfer tasks. This product represents a critical component in establishing an organised, scalable, and efficient networking system.
Type Network patch panel
Colour Multicolour
Connection Method LSA+
Connections RJ45
Height 44mm
Length 255mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 254 mm (10")
Rack unit 1U
Specification CAT 6A
Transfer Rate 10 GBit/s
Weight 0.89
Width 110mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot