Digitus DN-91608S Network patch panel 8 ports 254 mm 10 inch CAT 6 1 U

MPN
DN-91608S
Brand
Digitus
EAN-13
4016032241577
Order Code
16-2022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.40
10+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Digitus DN-91608S, also known as 1345766, is a network patch panel engineered for high-performance networking environments. This unit features 8 ports compatible with CAT 6 cables, ensuring reliable data transmission with bandwidths up to 250 MHz. With dimensions of 254 mm, it fits seamlessly into 10-inch racks, occupying 1 U of rack space, making it ideal for compact networking installations where space efficiency is critical. Engineered for structured cabling systems, this product supports applications in data centres, telecommunications rooms, and enterprise networks that demand robust and efficient connectivity solutions. The patch panel's design aids in maintaining optimal cable organisation and minimising electromagnetic interference, ensuring stable network performance.
Type Network patch panel
Colour Multicolour
Connection Method LSA+
Height 40mm
Length 110mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 254 mm (10")
Rack unit 1U
Specification CAT 6
Transfer Rate 1 GBit/s
Width 250mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot