Digitus DN-91422 Network patch panel 24 ports 483 mm 19 inch 0.5 U unequipped

MPN
DN-91422
Brand
Digitus
EAN-13
4016032343295
Order Code
16-2020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.56
10+ £22.80
50+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Digitus DN-91422, also referred to by its alternate description 1345764, is a network patch panel featuring 24 ports and measuring 483 mm in a standard 19-inch rack mount form factor. Designed to accommodate dense networking setups, it occupies only 0.5 U of rack space, providing efficient cable management without sacrificing valuable rack real estate. Engineered for flexibility and scalability, it is unequipped but ready to be populated with compatible keystone jacks, allowing for customisation based on specific network requirements. Typically, this patch panel is utilised in data centres, server rooms, and telecommunication closets where organised and reliable connectivity infrastructure is crucial for high-performance network operations.
Type Network patch panel
Colour Multicolour
Connection Method Keystone module
Height 30mm
Length 180mm
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 0.5U
Width 482mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot