Digitus DN-91410-LF Network patch panel 24 ports 19 inch unequipped 1 U

MPN
DN-91410-LF
Brand
Digitus
EAN-13
4016032445142
Order Code
16-2016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.40
50+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Digitus DN-91410-LF presents a robust solution for network infrastructure with its network patch panel featuring 24 ports, designed for a 19-inch rack mount configuration. This unequipped 1U panel accommodates a variety of keystone modules, making it adaptable for diverse networking requirements. Engineered for efficient organisation and management of network cables, it is constructed to facilitate seamless integration within data centres and server rooms. The Digitus DN-91410-LF provides a reliable framework for establishing structured cabling systems, improving network performance and maintenance in both commercial and industrial settings. Its flexible and modular design supports easy maintenance and future scalability for growing network demands.
Type Network patch panel
Colour Multicolour
Connection Method Keystone module
Height 93mm
Length 45mm
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Width 483mm

Reviews

Be the first to submit a review

Trustpilot